
MFR-25FTE52-430K | |
|---|---|
DigiKey Part Number | 13-MFR-25FTE52-430KCT-ND - Cut Tape (CT) 13-MFR-25FTE52-430KTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | MFR-25FTE52-430K |
Description | RES 430K OHM 1% 1/4W AXIAL |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 430 kOhms ±1% 0.25W, 1/4W Through Hole Resistor Axial Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | MFR-25FTE52-430K Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.094" Dia x 0.248" L (2.40mm x 6.30mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.18000 | $0.18 |
| 10 | $0.06800 | $0.68 |
| 25 | $0.05680 | $1.42 |
| 50 | $0.04960 | $2.48 |
| 100 | $0.04380 | $4.38 |
| 250 | $0.03712 | $9.28 |
| 500 | $0.03292 | $16.46 |
| 1,000 | $0.02934 | $29.34 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.02298 | $114.90 |
| 10,000 | $0.02089 | $208.90 |
| 15,000 | $0.01982 | $297.30 |
| 25,000 | $0.01861 | $465.25 |
| 35,000 | $0.01789 | $626.15 |
| 50,000 | $0.01718 | $859.00 |
| 60,000 | $0.01684 | $1,010.40 |
| 120,000 | $0.01568 | $1,881.60 |
| 125,000 | $0.01562 | $1,952.50 |
| Unit Price without GST: | $0.18000 |
|---|---|
| Unit Price with GST: | $0.20700 |

