
MFR50SFTE52-1K8 | |
|---|---|
DigiKey Part Number | 13-MFR50SFTE52-1K8CT-ND - Cut Tape (CT) 13-MFR50SFTE52-1K8TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | MFR50SFTE52-1K8 |
Description | RES 1.8K OHM 1% 1/2W AXIAL |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 1.8 kOhms ±1% 0.5W, 1/2W Through Hole Resistor Axial Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | MFR50SFTE52-1K8 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.248" Dia x 0.094" L (6.30mm x 2.40mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.18000 | $0.18 |
| 10 | $0.09000 | $0.90 |
| 25 | $0.07400 | $1.85 |
| 50 | $0.06500 | $3.25 |
| 100 | $0.05720 | $5.72 |
| 250 | $0.04852 | $12.13 |
| 500 | $0.04316 | $21.58 |
| 1,000 | $0.03855 | $38.55 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.02976 | $148.80 |
| 10,000 | $0.02713 | $271.30 |
| 15,000 | $0.02578 | $386.70 |
| 25,000 | $0.02425 | $606.25 |
| 35,000 | $0.02334 | $816.90 |
| 50,000 | $0.02245 | $1,122.50 |
| Unit Price without GST: | $0.18000 |
|---|---|
| Unit Price with GST: | $0.20700 |

