
P6KE220CA/B | |
|---|---|
DigiKey Part Number | 13-P6KE220CA/BCT-ND - Cut Tape (CT) 13-P6KE220CA/BTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | P6KE220CA/B |
Description | TVS DIODE 185VWM 328VC DO204AC |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | 328V Clamp 1.9A Ipp Tvs Diode Through Hole DO-204AC (DO-15) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 185V | |
Voltage - Breakdown (Min) | 209V | |
Voltage - Clamping (Max) @ Ipp | 328V | |
Current - Peak Pulse (10/1000µs) | 1.9A | |
Power - Peak Pulse | 600W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | DO-204AC, DO-15, Axial | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.29000 | $0.29 |
| 10 | $0.19400 | $1.94 |
| 25 | $0.17040 | $4.26 |
| 100 | $0.14410 | $14.41 |
| 250 | $0.13184 | $32.96 |
| 500 | $0.12438 | $62.19 |
| 1,000 | $0.11824 | $118.24 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $0.15470 | $309.40 |
| 4,000 | $0.13919 | $556.76 |
| 6,000 | $0.13128 | $787.68 |
| 10,000 | $0.12238 | $1,223.80 |
| 14,000 | $0.11711 | $1,639.54 |
| 20,000 | $0.11199 | $2,239.80 |
| 50,000 | $0.10074 | $5,037.00 |
| 100,000 | $0.09557 | $9,557.00 |
| Unit Price without GST: | $0.29000 |
|---|---|
| Unit Price with GST: | $0.33350 |

