125V Clamp 4.9A Ipp Tvs Diode Through Hole DO-204AC (DO-15)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

P6KE91CA/B

DigiKey Part Number
13-P6KE91CA/BCT-ND - Cut Tape (CT)
13-P6KE91CA/BTB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
P6KE91CA/B
Description
TVS DIODE 77.8VWM 125V DO204AC
Manufacturer Standard Lead Time
32 Weeks
Customer Reference
Detailed Description
125V Clamp 4.9A Ipp Tvs Diode Through Hole DO-204AC (DO-15)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Active
Type
Zener
Bidirectional Channels
1
Voltage - Reverse Standoff (Typ)
77.8V
Voltage - Breakdown (Min)
86.5V
Voltage - Clamping (Max) @ Ipp
125V
Current - Peak Pulse (10/1000µs)
4.9A
Power - Peak Pulse
600W
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Through Hole
Package / Case
DO-204AC, DO-15, Axial
Supplier Device Package
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,000
Check for Additional Incoming Stock
All prices are in NZD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$0.68000$0.68
10$0.41800$4.18
100$0.26230$26.23
500$0.19494$97.47
1,000$0.17310$173.10
Tape & Box (TB)
QuantityUnit PriceExt Price
2,000$0.15470$309.40
4,000$0.13919$556.76
6,000$0.13128$787.68
10,000$0.12238$1,223.80
14,000$0.11711$1,639.54
20,000$0.11199$2,239.80
50,000$0.10074$5,037.00
100,000$0.09557$9,557.00
Manufacturers Standard Package
Unit Price without GST:$0.68000
Unit Price with GST:$0.78200