
P6SMB39A-AT/TR13 | |
|---|---|
DigiKey Part Number | 13-P6SMB39A-AT/TR13TR-ND - Tape & Reel (TR) 13-P6SMB39A-AT/TR13CT-ND - Cut Tape (CT) 13-P6SMB39A-AT/TR13DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | P6SMB39A-AT/TR13 |
Description | TVS DIODE 33.3VWM 53.9V DO214AA |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | 53.9V Clamp 11.3A Ipp Tvs Diode Surface Mount DO-214AA (SMB) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 33.3V | |
Voltage - Breakdown (Min) | 37.1V | |
Voltage - Clamping (Max) @ Ipp | 53.9V | |
Current - Peak Pulse (10/1000µs) | 11.3A | |
Power - Peak Pulse | 600W | |
Power Line Protection | No | |
Applications | - | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AA, SMB | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.71000 | $0.71 |
| 10 | $0.43700 | $4.37 |
| 100 | $0.27440 | $27.44 |
| 500 | $0.20410 | $102.05 |
| 1,000 | $0.18136 | $181.36 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.13767 | $413.01 |
| 6,000 | $0.12427 | $745.62 |
| 9,000 | $0.11743 | $1,056.87 |
| 15,000 | $0.10974 | $1,646.10 |
| 21,000 | $0.10519 | $2,208.99 |
| 30,000 | $0.10076 | $3,022.80 |
| 75,000 | $0.09105 | $6,828.75 |
| 150,000 | $0.08930 | $13,395.00 |
| Unit Price without GST: | $0.71000 |
|---|---|
| Unit Price with GST: | $0.81650 |

