725V Clamp 800mA Ipp Tvs Diode Surface Mount DO-214AA (SMB)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

P6SMB530CA/TR13

DigiKey Part Number
13-P6SMB530CA/TR13TR-ND - Tape & Reel (TR)
13-P6SMB530CA/TR13CT-ND - Cut Tape (CT)
13-P6SMB530CA/TR13DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
P6SMB530CA/TR13
Description
TVS DIODE 450VWM 725VC DO214AA
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
725V Clamp 800mA Ipp Tvs Diode Surface Mount DO-214AA (SMB)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Bidirectional Channels
1
Voltage - Reverse Standoff (Typ)
450V
Voltage - Breakdown (Min)
503.5V
Voltage - Clamping (Max) @ Ipp
725V
Current - Peak Pulse (10/1000µs)
800mA
Power - Peak Pulse
600W
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
DO-214AA, SMB
Supplier Device Package
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,552
Check for Additional Incoming Stock
All prices are in NZD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.88000$0.88
10$0.53700$5.37
100$0.33960$33.96
500$0.25448$127.24
1,000$0.22694$226.94
* All Digi-Reel orders will add a $10.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$0.17173$515.19
6,000$0.15712$942.72
9,000$0.15218$1,369.62
15,000$0.11922$1,788.30
Manufacturers Standard Package
Unit Price without GST:$0.88000
Unit Price with GST:$1.01200