15 mOhms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, Current Sense Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PE1206FRF070R015L

DigiKey Part Number
YAG6007TR-ND - Tape & Reel (TR)
YAG6007CT-ND - Cut Tape (CT)
YAG6007DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PE1206FRF070R015L
Description
RES 0.015 OHM 1% 1/4W 1206
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
15 mOhms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, Current Sense Metal Film
Datasheet
 Datasheet
EDA/CAD Models
PE1206FRF070R015L Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200, Current Sense
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 170°C
Package / Case
1206 (3216 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
0.035" (0.89mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3,859
Check for Additional Incoming Stock
All prices are in NZD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.80000$0.80
10$0.52100$5.21
25$0.44080$11.02
50$0.39100$19.55
100$0.34860$34.86
250$0.30216$75.54
500$0.27308$136.54
1,000$0.24835$248.35
* All Digi-Reel orders will add a $10.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000$0.20949$837.96
8,000$0.19432$1,554.56
12,000$0.18653$2,238.36
20,000$0.17772$3,554.40
28,000$0.17246$4,828.88
40,000$0.16733$6,693.20
Manufacturers Standard Package
Unit Price without GST:$0.80000
Unit Price with GST:$0.92000