
PE1206FRF070R015L | |
|---|---|
DigiKey Part Number | YAG6007TR-ND - Tape & Reel (TR) YAG6007CT-ND - Cut Tape (CT) YAG6007DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PE1206FRF070R015L |
Description | RES 0.015 OHM 1% 1/4W 1206 |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 15 mOhms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, Current Sense Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | PE1206FRF070R015L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Current Sense | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 170°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.035" (0.89mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.80000 | $0.80 |
| 10 | $0.52100 | $5.21 |
| 25 | $0.44080 | $11.02 |
| 50 | $0.39100 | $19.55 |
| 100 | $0.34860 | $34.86 |
| 250 | $0.30216 | $75.54 |
| 500 | $0.27308 | $136.54 |
| 1,000 | $0.24835 | $248.35 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.20949 | $837.96 |
| 8,000 | $0.19432 | $1,554.56 |
| 12,000 | $0.18653 | $2,238.36 |
| 20,000 | $0.17772 | $3,554.40 |
| 28,000 | $0.17246 | $4,828.88 |
| 40,000 | $0.16733 | $6,693.20 |
| Unit Price without GST: | $0.80000 |
|---|---|
| Unit Price with GST: | $0.92000 |

