


RC0201JR-071R3L | |
|---|---|
DigiKey Part Number | 13-RC0201JR-071R3LTR-ND - Tape & Reel (TR) 13-RC0201JR-071R3LCT-ND - Cut Tape (CT) 13-RC0201JR-071R3LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RC0201JR-071R3L |
Description | RES 1.3 OHM 5% 1/20W 0201 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 1.3 Ohms ±5% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RC0201JR-071R3L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Moisture Resistant | |
Temperature Coefficient | -100/ +350ppm/°C | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 0201 (0603 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Height - Seated (Max) | 0.010" (0.26mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.18000 | $0.18 |
| 10 | $0.01100 | $0.11 |
| 25 | $0.01040 | $0.26 |
| 50 | $0.00940 | $0.47 |
| 100 | $0.00910 | $0.91 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $0.00559 | $55.90 |
| 20,000 | $0.00553 | $110.60 |
| 30,000 | $0.00551 | $165.30 |
| Unit Price without GST: | $0.18000 |
|---|---|
| Unit Price with GST: | $0.20700 |

