
RC0402BR-071KL | |
|---|---|
DigiKey Part Number | 13-RC0402BR-071KLTR-ND - Tape & Reel (TR) 13-RC0402BR-071KLCT-ND - Cut Tape (CT) 13-RC0402BR-071KLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RC0402BR-071KL |
Description | RES 1K OHM 0.1% 1/16W 0402 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 1 kOhms ±0.1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RC0402BR-071KL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Moisture Resistant | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.016" (0.40mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.51000 | $0.51 |
| 10 | $0.27600 | $2.76 |
| 25 | $0.22200 | $5.55 |
| 50 | $0.19140 | $9.57 |
| 100 | $0.16750 | $16.75 |
| 250 | $0.14324 | $35.81 |
| 500 | $0.12924 | $64.62 |
| 1,000 | $0.11813 | $118.13 |
| 5,000 | $0.10036 | $501.80 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $0.08980 | $898.00 |
| 20,000 | $0.08591 | $1,718.20 |
| 30,000 | $0.08402 | $2,520.60 |
| 50,000 | $0.08196 | $4,098.00 |
| 70,000 | $0.08079 | $5,655.30 |
| 100,000 | $0.07967 | $7,967.00 |
| Unit Price without GST: | $0.51000 |
|---|---|
| Unit Price with GST: | $0.58650 |

