5.11 Ohms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Moisture Resistant Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RC0603FR-075R11L

DigiKey Part Number
311-5.11HRTR-ND - Tape & Reel (TR)
311-5.11HRCT-ND - Cut Tape (CT)
311-5.11HRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RC0603FR-075R11L
Description
RES 5.11 OHM 1% 1/10W 0603
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
5.11 Ohms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Moisture Resistant Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RC0603FR-075R11L Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Moisture Resistant
Mfr
Temperature Coefficient
±200ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
0603 (1608 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Tolerance
Height - Seated (Max)
0.022" (0.55mm)
Power (Watts)
Number of Terminations
2
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 270,487
Check for Additional Incoming Stock
All prices are in NZD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.18000$0.18
10$0.06600$0.66
25$0.04960$1.24
50$0.04020$2.01
100$0.03320$3.32
250$0.02624$6.56
500$0.02222$11.11
1,000$0.01907$19.07
* All Digi-Reel orders will add a $10.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000$0.01330$66.50
10,000$0.01194$119.40
15,000$0.01129$169.35
25,000$0.01057$264.25
35,000$0.01016$355.60
50,000$0.00978$489.00
Manufacturers Standard Package
Unit Price without GST:$0.18000
Unit Price with GST:$0.20700