
RC0603FR-1042K2L | |
|---|---|
DigiKey Part Number | 13-RC0603FR-1042K2LTR-ND - Tape & Reel (TR) 13-RC0603FR-1042K2LCT-ND - Cut Tape (CT) 13-RC0603FR-1042K2LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RC0603FR-1042K2L |
Description | RES 42.2K OHM 1% 1/10W 0603 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 42.2 kOhms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RC0603FR-1042K2L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.18000 | $0.18 |
| 10 | $0.04000 | $0.40 |
| 25 | $0.03000 | $0.75 |
| 50 | $0.02380 | $1.19 |
| 100 | $0.01940 | $1.94 |
| 250 | $0.01484 | $3.71 |
| 500 | $0.01234 | $6.17 |
| 1,000 | $0.01040 | $10.40 |
| 5,000 | $0.00731 | $36.55 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $0.00643 | $64.30 |
| 20,000 | $0.00572 | $114.40 |
| 30,000 | $0.00538 | $161.40 |
| 50,000 | $0.00502 | $251.00 |
| 70,000 | $0.00481 | $336.70 |
| 100,000 | $0.00461 | $461.00 |
| 120,000 | $0.00452 | $542.40 |
| 240,000 | $0.00421 | $1,010.40 |
| 250,000 | $0.00419 | $1,047.50 |
| Unit Price without GST: | $0.18000 |
|---|---|
| Unit Price with GST: | $0.20700 |

