
RE0402BRE071KL | |
|---|---|
DigiKey Part Number | 13-RE0402BRE071KLTR-ND - Tape & Reel (TR) 13-RE0402BRE071KLCT-ND - Cut Tape (CT) 13-RE0402BRE071KLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RE0402BRE071KL |
Description | RES 1K OHM 0.1% 1/16W 0402 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 1 kOhms ±0.1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Moisture Resistant Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Moisture Resistant | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.015" (0.37mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.55000 | $0.55 |
| 10 | $0.29000 | $2.90 |
| 25 | $0.23440 | $5.86 |
| 50 | $0.20320 | $10.16 |
| 100 | $0.17790 | $17.79 |
| 250 | $0.15252 | $38.13 |
| 500 | $0.13794 | $68.97 |
| 1,000 | $0.12633 | $126.33 |
| 5,000 | $0.10778 | $538.90 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $0.09658 | $965.80 |
| 20,000 | $0.09251 | $1,850.20 |
| 30,000 | $0.09053 | $2,715.90 |
| 50,000 | $0.08839 | $4,419.50 |
| 70,000 | $0.08716 | $6,101.20 |
| 100,000 | $0.08599 | $8,599.00 |
| Unit Price without GST: | $0.55000 |
|---|---|
| Unit Price with GST: | $0.63250 |

