
RL0805FR-7W0R4L | |
|---|---|
DigiKey Part Number | 13-RL0805FR-7W0R4LTR-ND - Tape & Reel (TR) 13-RL0805FR-7W0R4LCT-ND - Cut Tape (CT) 13-RL0805FR-7W0R4LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RL0805FR-7W0R4L |
Description | RES 0.4 OHM 1% 1/4W 0805 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 400 mOhms ±1% 0.25W, 1/4W Chip Resistor 0805 (2012 Metric) Current Sense Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RL0805FR-7W0R4L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Current Sense | |
Temperature Coefficient | ±300ppm/°C | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.024" (0.60mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.42000 | $0.42 |
| 10 | $0.29600 | $2.96 |
| 25 | $0.21760 | $5.44 |
| 50 | $0.21220 | $10.61 |
| 100 | $0.20680 | $20.68 |
| 250 | $0.17516 | $43.79 |
| 500 | $0.14722 | $73.61 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.13044 | $652.20 |
| 10,000 | $0.11117 | $1,111.70 |
| Unit Price without GST: | $0.42000 |
|---|---|
| Unit Price with GST: | $0.48300 |

