
RL1206FR-7W0R01L | |
|---|---|
DigiKey Part Number | 311-.01LYTR-ND - Tape & Reel (TR) 311-.01LYCT-ND - Cut Tape (CT) 311-.01LYDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RL1206FR-7W0R01L |
Description | RES 0.01 OHM 1% 1/2W 1206 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 10 mOhms ±1% 0.5W, 1/2W Chip Resistor 1206 (3216 Metric) Current Sense Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RL1206FR-7W0R01L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Current Sense | |
Temperature Coefficient | ±1500ppm/°C | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.122" L x 0.063" W (3.10mm x 1.60mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.88000 | $0.88 |
| 10 | $0.50800 | $5.08 |
| 25 | $0.38200 | $9.55 |
| 50 | $0.37380 | $18.69 |
| 100 | $0.36520 | $36.52 |
| 250 | $0.35032 | $87.58 |
| 500 | $0.30748 | $153.74 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.27206 | $1,360.30 |
| 10,000 | $0.26834 | $2,683.40 |
| 15,000 | $0.25624 | $3,843.60 |
| 25,000 | $0.25498 | $6,374.50 |
| Unit Price without GST: | $0.88000 |
|---|---|
| Unit Price with GST: | $1.01200 |

