
RP0603BRD071KL | |
|---|---|
DigiKey Part Number | 13-RP0603BRD071KLTR-ND - Tape & Reel (TR) 13-RP0603BRD071KLCT-ND - Cut Tape (CT) 13-RP0603BRD071KLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RP0603BRD071KL |
Description | RES 1K OHM 0.1% 1/10W 0603 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 1 kOhms ±0.1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RP0603BRD071KL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.53000 | $0.53 |
| 10 | $0.22300 | $2.23 |
| 25 | $0.22280 | $5.57 |
| 50 | $0.22180 | $11.09 |
| 100 | $0.21250 | $21.25 |
| 250 | $0.18080 | $45.20 |
| 500 | $0.13588 | $67.94 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.14721 | $736.05 |
| 10,000 | $0.11553 | $1,155.30 |
| 15,000 | $0.10591 | $1,588.65 |
| 25,000 | $0.10271 | $2,567.75 |
| 35,000 | $0.10260 | $3,591.00 |
| Unit Price without GST: | $0.53000 |
|---|---|
| Unit Price with GST: | $0.60950 |

