43 kOhms ±0.1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RP0603BRD0743KL

DigiKey Part Number
13-RP0603BRD0743KLTR-ND - Tape & Reel (TR)
13-RP0603BRD0743KLCT-ND - Cut Tape (CT)
13-RP0603BRD0743KLDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RP0603BRD0743KL
Description
RES 43K OHM 0.1% 1/10W 0603
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
43 kOhms ±0.1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant
Temperature Coefficient
±25ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0603 (1608 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
0.022" (0.55mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,762
Check for Additional Incoming Stock
All prices are in NZD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.24000$0.24
10$0.19700$1.97
25$0.18280$4.57
50$0.17240$8.62
100$0.16300$16.30
250$0.15128$37.82
500$0.14324$71.62
1,000$0.13590$135.90
* All Digi-Reel orders will add a $10.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000$0.12156$607.80
10,000$0.11647$1,164.70
15,000$0.11376$1,706.40
25,000$0.11063$2,765.75
35,000$0.10872$3,805.20
50,000$0.10683$5,341.50
60,000$0.10591$6,354.60
120,000$0.10271$12,325.20
125,000$0.10260$12,825.00
Manufacturers Standard Package
Unit Price without GST:$0.24000
Unit Price with GST:$0.27600