
RSF100JR-73-20K | |
|---|---|
DigiKey Part Number | 13-RSF100JR-73-20KTR-ND - Tape & Reel (TR) 13-RSF100JR-73-20KCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | RSF100JR-73-20K |
Description | RES 20K OHM 5% 1W AXIAL |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 20 kOhms ±5% 1W Through Hole Resistor Axial Flame Proof, Safety Metal Oxide Film |
Datasheet | Datasheet |
Category | Composition |
Mfr | Features Flame Proof, Safety |
Series | Temperature Coefficient ±300ppm/°C |
Packaging Tape & Reel (TR) Cut Tape (CT) | Operating Temperature -55°C ~ 235°C |
Part Status Active | Package / Case |
Resistance | Supplier Device Package Axial |
Tolerance | Size / Dimension 0.177" Dia x 0.453" L (4.50mm x 11.50mm) |
Power (Watts) | Number of Terminations 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.40000 | $0.40 |
| 10 | $0.25800 | $2.58 |
| 25 | $0.21720 | $5.43 |
| 50 | $0.19100 | $9.55 |
| 100 | $0.16950 | $16.95 |
| 250 | $0.14564 | $36.41 |
| 500 | $0.13066 | $65.33 |
| 1,000 | $0.11796 | $117.96 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $0.10506 | $210.12 |
| 4,000 | $0.09605 | $384.20 |
| 6,000 | $0.09142 | $548.52 |
| 10,000 | $0.08618 | $861.80 |
| 14,000 | $0.08306 | $1,162.84 |
| 20,000 | $0.08001 | $1,600.20 |
| Unit Price without GST: | $0.40000 |
|---|---|
| Unit Price with GST: | $0.46000 |

