560 mOhms ±5% 2W Through Hole Resistor Axial Flame Proof, Safety Metal Oxide Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RSF200JB-73-0R56

DigiKey Part Number
0.56W-2-ND
Manufacturer
Manufacturer Product Number
RSF200JB-73-0R56
Description
RES 0.56 OHM 5% 2W AXIAL
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
560 mOhms ±5% 2W Through Hole Resistor Axial Flame Proof, Safety Metal Oxide Film
Datasheet
 Datasheet
EDA/CAD Models
RSF200JB-73-0R56 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Flame Proof, Safety
Temperature Coefficient
-
Operating Temperature
-55°C ~ 235°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.197" Dia x 0.610" L (5.00mm x 15.50mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 798
Check for Additional Incoming Stock
All prices are in NZD
Bulk
QuantityUnit PriceExt Price
1$0.62000$0.62
10$0.40000$4.00
25$0.33840$8.46
50$0.30000$15.00
100$0.26670$26.67
250$0.23048$57.62
500$0.20780$103.90
1,000$0.18846$188.46
5,000$0.15405$770.25
Manufacturers Standard Package
Unit Price without GST:$0.62000
Unit Price with GST:$0.71300