
RSF200JB-73-27R | |
|---|---|
DigiKey Part Number | 27W-2-ND |
Manufacturer | |
Manufacturer Product Number | RSF200JB-73-27R |
Description | RES 27 OHM 5% 2W AXIAL |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 27 Ohms ±5% 2W Through Hole Resistor Axial Flame Proof, Safety Metal Oxide Film |
Datasheet | Datasheet |
EDA/CAD Models | RSF200JB-73-27R Models |
Category | Composition |
Mfr | Features Flame Proof, Safety |
Series | Operating Temperature -55°C ~ 235°C |
Packaging Bulk | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.197" Dia x 0.610" L (5.00mm x 15.50mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.49000 | $0.49 |
| 10 | $0.30900 | $3.09 |
| 25 | $0.26000 | $6.50 |
| 50 | $0.22940 | $11.47 |
| 100 | $0.20390 | $20.39 |
| 250 | $0.17560 | $43.90 |
| 500 | $0.15784 | $78.92 |
| 1,000 | $0.14279 | $142.79 |
| 5,000 | $0.11595 | $579.75 |
| Unit Price without GST: | $0.49000 |
|---|---|
| Unit Price with GST: | $0.56350 |


