RT0402BRE071K13L is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


YAGEO
In Stock: 5,298
Unit Price: $0.18000
Datasheet

Upgrade


TE Connectivity Passive Product
In Stock: 1,623
Unit Price: $0.49000
Datasheet

Upgrade


Panasonic Industry
In Stock: 16,930
Unit Price: $0.18000
Datasheet

Upgrade


Vishay
In Stock: 0
Unit Price: $0.43026
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: $0.64479
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: $0.78134
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: $0.15660
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: $0.49721
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: $1.74025
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: $1.91428
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: $1.83969
Datasheet

Upgrade


WEC
In Stock: 1,000
Unit Price: $0.99027
Datasheet
1.13 kOhms ±0.1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RT0402BRE071K13L

DigiKey Part Number
RT0402BRE071K13L-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RT0402BRE071K13L
Description
RES SMD 1.13KOHM 0.1% 1/16W 0402
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
1.13 kOhms ±0.1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Thin Film
Datasheet
 Datasheet
EDA/CAD Models
RT0402BRE071K13L Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
-
Temperature Coefficient
±50ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0402 (1005 Metric)
Supplier Device Package
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
0.014" (0.35mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in NZD
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000$0.08536$853.60
Manufacturers Standard Package
Unit Price without GST:$0.08536
Unit Price with GST:$0.09816