
RT0402DRE073K01L | |
|---|---|
DigiKey Part Number | 311-2281-2-ND - Tape & Reel (TR) 311-2281-1-ND - Cut Tape (CT) 311-2281-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RT0402DRE073K01L |
Description | RES SMD 3.01KOHM 0.5% 1/16W 0402 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 3.01 kOhms ±0.5% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RT0402DRE073K01L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.014" (0.35mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.18000 | $0.18 |
| 10 | $0.04600 | $0.46 |
| 25 | $0.04520 | $1.13 |
| 50 | $0.04460 | $2.23 |
| 100 | $0.04380 | $4.38 |
| 250 | $0.04284 | $10.71 |
| 500 | $0.04100 | $20.50 |
| 1,000 | $0.03919 | $39.19 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $0.03727 | $372.70 |
| 20,000 | $0.03275 | $655.00 |
| 30,000 | $0.03246 | $973.80 |
| 50,000 | $0.03145 | $1,572.50 |
| 70,000 | $0.03139 | $2,197.30 |
| Unit Price without GST: | $0.18000 |
|---|---|
| Unit Price with GST: | $0.20700 |

