3.32 kOhms ±1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RT0402FRE073K32L

DigiKey Part Number
13-RT0402FRE073K32LTR-ND - Tape & Reel (TR)
13-RT0402FRE073K32LCT-ND - Cut Tape (CT)
13-RT0402FRE073K32LDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RT0402FRE073K32L
Description
RES SMD 3.32K OHM 1% 1/16W 0402
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
3.32 kOhms ±1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Thin Film
Datasheet
 Datasheet
EDA/CAD Models
RT0402FRE073K32L Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
-
Temperature Coefficient
±50ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0402 (1005 Metric)
Supplier Device Package
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
0.014" (0.35mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 49
Check for Additional Incoming Stock
All prices are in NZD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.18000$0.18
10$0.01600$0.16
25$0.01520$0.38
* All Digi-Reel orders will add a $10.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000$0.01491$149.10
20,000$0.01304$260.80
30,000$0.01273$381.90
50,000$0.01248$624.00
120,000$0.01235$1,482.00
240,000$0.01192$2,860.80
250,000$0.01190$2,975.00
Manufacturers Standard Package
Unit Price without GST:$0.18000
Unit Price with GST:$0.20700