
RT0603CRE102KL | |
|---|---|
DigiKey Part Number | 13-RT0603CRE102KLTR-ND - Tape & Reel (TR) 13-RT0603CRE102KLCT-ND - Cut Tape (CT) 13-RT0603CRE102KLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RT0603CRE102KL |
Description | RES 2K OHM 0.25% 1/10W 0603 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 2 kOhms ±0.25% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Moisture Resistant Thin Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Moisture Resistant | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.18000 | $0.18 |
| 10 | $0.15700 | $1.57 |
| 25 | $0.14600 | $3.65 |
| 50 | $0.13820 | $6.91 |
| 100 | $0.13040 | $13.04 |
| 250 | $0.12100 | $30.25 |
| 500 | $0.11454 | $57.27 |
| 1,000 | $0.10865 | $108.65 |
| 5,000 | $0.09702 | $485.10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $0.09287 | $928.70 |
| 20,000 | $0.08920 | $1,784.00 |
| 30,000 | $0.08726 | $2,617.80 |
| 50,000 | $0.08501 | $4,250.50 |
| 70,000 | $0.08365 | $5,855.50 |
| 100,000 | $0.08230 | $8,230.00 |
| 120,000 | $0.08165 | $9,798.00 |
| Unit Price without GST: | $0.18000 |
|---|---|
| Unit Price with GST: | $0.20700 |

