
RT1206BRE0750KL | |
|---|---|
DigiKey Part Number | 13-RT1206BRE0750KLTR-ND - Tape & Reel (TR) 13-RT1206BRE0750KLCT-ND - Cut Tape (CT) 13-RT1206BRE0750KLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RT1206BRE0750KL |
Description | RES SMD 50K OHM 0.1% 1/4W 1206 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 50 kOhms ±0.1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RT1206BRE0750KL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.122" L x 0.063" W (3.10mm x 1.60mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.40000 | $0.40 |
| 10 | $0.33400 | $3.34 |
| 25 | $0.31000 | $7.75 |
| 50 | $0.29260 | $14.63 |
| 100 | $0.27660 | $27.66 |
| 250 | $0.25708 | $64.27 |
| 500 | $0.24372 | $121.86 |
| 1,000 | $0.23162 | $231.62 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.20808 | $1,040.40 |
| 10,000 | $0.19977 | $1,997.70 |
| 15,000 | $0.19537 | $2,930.55 |
| 25,000 | $0.19028 | $4,757.00 |
| 35,000 | $0.18719 | $6,551.65 |
| 50,000 | $0.18413 | $9,206.50 |
| 60,000 | $0.18265 | $10,959.00 |
| Unit Price without GST: | $0.40000 |
|---|---|
| Unit Price with GST: | $0.46000 |

