Upgrade
Upgrade
Upgrade
Similar
Similar
Similar

RT1210BRD074K02L | |
|---|---|
DigiKey Part Number | RT1210BRD074K02L-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RT1210BRD074K02L |
Description | RES SMD 4.02K OHM 0.1% 1/4W 1210 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 4.02 kOhms ±0.1% 0.25W, 1/4W Chip Resistor 1210 (3225 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RT1210BRD074K02L Models |
Category | Composition |
Mfr | Temperature Coefficient ±25ppm/°C |
Series | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) | Package / Case 1210 (3225 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.122" L x 0.102" W (3.10mm x 2.60mm) |
Tolerance | Height - Seated (Max) 0.026" (0.65mm) |
Power (Watts) | Number of Terminations 2 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RT1210WRD074K02L | YAGEO | 0 | RT1210WRD074K02L-ND | $1.81991 | Upgrade |
| TNPW12104K02BEEA | Vishay Dale | 0 | TNPW12104K02BEEA-ND | $0.87604 | Upgrade |
| TNPW12104K02BEEN | Vishay Dale | 0 | TNPW12104K02BEEN-ND | $1.18384 | Upgrade |
| RNCF1210BKE4K02 | Stackpole Electronics Inc | 0 | RNCF1210BKE4K02-ND | $0.28949 | Similar |
| RNCF1210BTE4K02 | Stackpole Electronics Inc | 0 | RNCF1210BTE4K02-ND | $0.23396 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.36399 | $1,819.95 |
| Unit Price without GST: | $0.36399 |
|---|---|
| Unit Price with GST: | $0.41859 |




