
RV1206FR-071K8L | |
|---|---|
DigiKey Part Number | 13-RV1206FR-071K8LTR-ND - Tape & Reel (TR) 13-RV1206FR-071K8LCT-ND - Cut Tape (CT) 13-RV1206FR-071K8LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RV1206FR-071K8L |
Description | RES 1.8K OHM 1% 1/4W 1206 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 1.8 kOhms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, High Voltage, Moisture Resistant Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, High Voltage, Moisture Resistant | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.122" L x 0.063" W (3.10mm x 1.60mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.47000 | $0.47 |
| 10 | $0.24500 | $2.45 |
| 25 | $0.19720 | $4.93 |
| 50 | $0.17000 | $8.50 |
| 100 | $0.14820 | $14.82 |
| 250 | $0.12636 | $31.59 |
| 500 | $0.11374 | $56.87 |
| 1,000 | $0.10375 | $103.75 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.08775 | $438.75 |
| 10,000 | $0.08310 | $831.00 |
| 15,000 | $0.08082 | $1,212.30 |
| 25,000 | $0.07836 | $1,959.00 |
| 35,000 | $0.07695 | $2,693.25 |
| 50,000 | $0.07562 | $3,781.00 |
| Unit Price without GST: | $0.47000 |
|---|---|
| Unit Price with GST: | $0.54050 |

