
SJD12C06L01 | |
|---|---|
DigiKey Part Number | 13-SJD12C06L01TR-ND - Tape & Reel (TR) 13-SJD12C06L01CT-ND - Cut Tape (CT) 13-SJD12C06L01DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SJD12C06L01 |
Description | TVS DIODE 6VWM 10.3VC SOD123S |
Manufacturer Standard Lead Time | 33 Weeks |
Customer Reference | |
Detailed Description | 10.3V Clamp 19.4A Ipp Tvs Diode Surface Mount SOD-123S |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 6V | |
Voltage - Breakdown (Min) | 6.67V | |
Voltage - Clamping (Max) @ Ipp | 10.3V | |
Current - Peak Pulse (10/1000µs) | 19.4A | |
Power - Peak Pulse | 200W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-219AA | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.62000 | $0.62 |
| 10 | $0.38200 | $3.82 |
| 100 | $0.16440 | $16.44 |
| 500 | $0.16260 | $81.30 |
| 1,000 | $0.15788 | $157.88 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.14144 | $424.32 |
| 6,000 | $0.10596 | $635.76 |
| 9,000 | $0.09865 | $887.85 |
| 30,000 | $0.09653 | $2,895.90 |
| 75,000 | $0.08486 | $6,364.50 |
| Unit Price without GST: | $0.62000 |
|---|---|
| Unit Price with GST: | $0.71300 |

