Direct

SMAJ200CA/TR7 | |
|---|---|
DigiKey Part Number | 13-SMAJ200CA/TR7TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SMAJ200CA/TR7 |
Description | TVS DIODE 200VWM 324VC DO214AC |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 324V Clamp 1.2A Ipp Tvs Diode Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 200V | |
Voltage - Breakdown (Min) | 224V | |
Voltage - Clamping (Max) @ Ipp | 324V | |
Current - Peak Pulse (10/1000µs) | 1.2A | |
Power - Peak Pulse | 400W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AC, SMA | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $0.15556 | $155.56 |
| 2,000 | $0.13878 | $277.56 |
| 3,000 | $0.13021 | $390.63 |
| 5,000 | $0.12057 | $602.85 |
| 7,000 | $0.11486 | $804.02 |
| 10,000 | $0.10931 | $1,093.10 |
| 25,000 | $0.09710 | $2,427.50 |
| 50,000 | $0.08956 | $4,478.00 |
| 100,000 | $0.08321 | $8,321.00 |
| Unit Price without GST: | $0.15556 |
|---|---|
| Unit Price with GST: | $0.17889 |


