SMCJ220CA/TR7 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


YAGEO
In Stock: 0
Unit Price: $0.75000
Datasheet
356V Clamp 4.2A Ipp Tvs Diode Surface Mount DO-214AB (SMC)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
356V Clamp 4.2A Ipp Tvs Diode Surface Mount DO-214AB (SMC)
DO-214AB

SMCJ220CA/TR7

DigiKey Part Number
13-SMCJ220CA/TR7TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SMCJ220CA/TR7
Description
TVS DIODE 220VWM 356VC DO214AB
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
356V Clamp 4.2A Ipp Tvs Diode Surface Mount DO-214AB (SMC)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Type
Zener
Bidirectional Channels
1
Voltage - Reverse Standoff (Typ)
220V
Voltage - Breakdown (Min)
246V
Voltage - Clamping (Max) @ Ipp
356V
Current - Peak Pulse (10/1000µs)
4.2A
Power - Peak Pulse
1500W (1.5kW)
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
DO-214AB, SMC
Supplier Device Package
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in NZD
Tape & Reel (TR)
QuantityUnit PriceExt Price
500$0.31002$155.01
1,000$0.28105$281.05
1,500$0.26613$399.19
2,500$0.24922$623.05
3,500$0.23914$836.99
5,000$0.22929$1,146.45
12,500$0.20750$2,593.75
25,000$0.19699$4,924.75
Manufacturers Standard Package
Unit Price without GST:$0.31002
Unit Price with GST:$0.35652