


SMCJ7.5CA/TR13 | |
|---|---|
DigiKey Part Number | 13-SMCJ7.5CA/TR13TR-ND - Tape & Reel (TR) 13-SMCJ7.5CA/TR13CT-ND - Cut Tape (CT) 13-SMCJ7.5CA/TR13DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMCJ7.5CA/TR13 |
Description | TVS DIODE 7.5VWM 12.9V DO214AB |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 12.9V Clamp 116.3A Ipp Tvs Diode Surface Mount DO-214AB (SMC) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 7.5V | |
Voltage - Breakdown (Min) | 8.33V | |
Voltage - Clamping (Max) @ Ipp | 12.9V | |
Current - Peak Pulse (10/1000µs) | 116.3A | |
Power - Peak Pulse | 1500W (1.5kW) | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AB, SMC | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.55000 | $0.55 |
| 10 | $0.38400 | $3.84 |
| 25 | $0.34000 | $8.50 |
| 100 | $0.29250 | $29.25 |
| 250 | $0.26972 | $67.43 |
| 500 | $0.25598 | $127.99 |
| 1,000 | $0.24472 | $244.72 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.26871 | $806.13 |
| 6,000 | $0.24542 | $1,472.52 |
| 9,000 | $0.23355 | $2,101.95 |
| 15,000 | $0.22021 | $3,303.15 |
| 21,000 | $0.21231 | $4,458.51 |
| 30,000 | $0.20487 | $6,146.10 |
| Unit Price without GST: | $0.55000 |
|---|---|
| Unit Price with GST: | $0.63250 |

