SMDJ220A-AT/TR7 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


YAGEO
In Stock: 0
Unit Price: $0.33348
Datasheet
356V Clamp 8.4A Ipp Tvs Diode Surface Mount DO-214AB (SMC)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
356V Clamp 8.4A Ipp Tvs Diode Surface Mount DO-214AB (SMC)
DO-214AB

SMDJ220A-AT/TR7

DigiKey Part Number
13-SMDJ220A-AT/TR7TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SMDJ220A-AT/TR7
Description
TVS DIODE 220VWM 356VC DO214AB
Manufacturer Standard Lead Time
32 Weeks
Customer Reference
Detailed Description
356V Clamp 8.4A Ipp Tvs Diode Surface Mount DO-214AB (SMC)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
220V
Voltage - Breakdown (Min)
246V
Voltage - Clamping (Max) @ Ipp
356V
Current - Peak Pulse (10/1000µs)
8.4A
Power - Peak Pulse
3000W (3kW)
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
DO-214AB, SMC
Supplier Device Package
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in NZD
Tape & Reel (TR)
QuantityUnit PriceExt Price
500$0.41932$209.66
1,000$0.38179$381.79
1,500$0.36250$543.75
2,500$0.34066$851.65
3,500$0.32765$1,146.78
5,000$0.31494$1,574.70
12,500$0.28688$3,586.00
25,000$0.28621$7,155.25
Manufacturers Standard Package
Unit Price without GST:$0.41932
Unit Price with GST:$0.48222