


SMDJ8.0CA/TR13 | |
|---|---|
DigiKey Part Number | 13-SMDJ8.0CA/TR13TR-ND - Tape & Reel (TR) 13-SMDJ8.0CA/TR13CT-ND - Cut Tape (CT) 13-SMDJ8.0CA/TR13DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMDJ8.0CA/TR13 |
Description | TVS DIODE 8VWM 13.6VC DO214AB |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 13.6V Clamp 220.6A Ipp Tvs Diode Surface Mount DO-214AB (SMC) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 8V | |
Voltage - Breakdown (Min) | 8.89V | |
Voltage - Clamping (Max) @ Ipp | 13.6V | |
Current - Peak Pulse (10/1000µs) | 220.6A | |
Power - Peak Pulse | 3000W (3kW) | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AB, SMC | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.88000 | $1.88 |
| 10 | $1.17100 | $11.71 |
| 100 | $0.76470 | $76.47 |
| 500 | $0.58998 | $294.99 |
| 1,000 | $0.53368 | $533.68 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.46214 | $1,386.42 |
| 6,000 | $0.42612 | $2,556.72 |
| 9,000 | $0.40776 | $3,669.84 |
| 15,000 | $0.39498 | $5,924.70 |
| Unit Price without GST: | $1.88000 |
|---|---|
| Unit Price with GST: | $2.16200 |

