
SQM500JB-51K | |
|---|---|
DigiKey Part Number | 13-SQM500JB-51K-ND |
Manufacturer | |
Manufacturer Product Number | SQM500JB-51K |
Description | RES 51K OHM 5% 5W RADIAL |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 51 kOhms ±5% 5W Through Hole Resistor Radial Anti-Arc, Flame Proof, Moisture Resistant, Safety Ceramic |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Arc, Flame Proof, Moisture Resistant, Safety | |
Temperature Coefficient | ±300ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | ||
Supplier Device Package | Radial Lead | |
Size / Dimension | 0.512" L x 0.354" W (13.00mm x 9.00mm) | |
Height - Seated (Max) | 1.043" (26.50mm) | |
Number of Terminations | 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.32000 | $1.32 |
| 10 | $0.85500 | $8.55 |
| 25 | $0.72840 | $18.21 |
| 50 | $0.64900 | $32.45 |
| 100 | $0.58110 | $58.11 |
| 250 | $0.50692 | $126.73 |
| 500 | $0.46052 | $230.26 |
| 1,000 | $0.42103 | $421.03 |
| 5,000 | $0.35076 | $1,753.80 |
| Unit Price without GST: | $1.32000 |
|---|---|
| Unit Price with GST: | $1.51800 |

