
SQP20AJB-1R | |
|---|---|
DigiKey Part Number | 13-SQP20AJB-1R-ND |
Manufacturer | |
Manufacturer Product Number | SQP20AJB-1R |
Description | RES 1 OHM 5% 20W AXIAL |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 1 Ohms ±5% 20W Through Hole Resistor Axial Flame Proof, Pulse Withstanding, Safety Cement |
Datasheet | Datasheet |
EDA/CAD Models | SQP20AJB-1R Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Flame Proof, Pulse Withstanding, Safety | |
Temperature Coefficient | - | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.492" Square x 2.362" L (12.50mm x 60.00mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.39000 | $2.39 |
| 10 | $1.56600 | $15.66 |
| 25 | $1.34320 | $33.58 |
| 50 | $1.20280 | $60.14 |
| 100 | $1.08350 | $108.35 |
| 360 | $0.90814 | $326.93 |
| 720 | $0.83307 | $599.81 |
| 1,080 | $0.79451 | $858.07 |
| 5,040 | $0.67736 | $3,413.89 |
| Unit Price without GST: | $2.39000 |
|---|---|
| Unit Price with GST: | $2.74850 |


