
SR0603FR-7T10KL | |
|---|---|
DigiKey Part Number | YAG5823TR-ND - Tape & Reel (TR) YAG5823CT-ND - Cut Tape (CT) YAG5823DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SR0603FR-7T10KL |
Description | RES 10K OHM 1% 1/4W 0603 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 10 kOhms ±1% 0.25W, 1/4W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | SR0603FR-7T10KL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Pulse Withstanding | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.15000 | $1.15 |
| 10 | $0.68700 | $6.87 |
| 25 | $0.58160 | $14.54 |
| 50 | $0.52100 | $26.05 |
| 100 | $0.47280 | $47.28 |
| 250 | $0.42412 | $106.03 |
| 500 | $0.39596 | $197.98 |
| 1,000 | $0.37357 | $373.57 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.33763 | $1,688.15 |
| 10,000 | $0.32713 | $3,271.30 |
| 15,000 | $0.32201 | $4,830.15 |
| 25,000 | $0.31646 | $7,911.50 |
| 35,000 | $0.31328 | $10,964.80 |
| 50,000 | $0.31027 | $15,513.50 |
| Unit Price without GST: | $1.15000 |
|---|---|
| Unit Price with GST: | $1.32250 |

