Twinaxial Cable 24 AWG Enter Number of Feet in Order Quantity 100 Ohms
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0024A0024-9X

DigiKey Part Number
484-0024A0024-9X-DS-ND
Manufacturer
Manufacturer Product Number
0024A0024-9X
Description
CABLE TWINAXIAL 24AWG FEET
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Twinaxial Cable 24 AWG Enter Number of Feet in Order Quantity 100 Ohms
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity Aerospace, Defense and Marine
Series
Packaging
Digi-Spool®, Continuous Spool
Part Status
Active
Cable Type
Twinaxial
Cable Group
-
Wire Gauge
24 AWG
Conductor Strand
19 Strands / 36 AWG
Jacket (Insulation) Material
Fluorinated Ethylene-Propylene (FEP)
Jacket (Insulation) Diameter
0.149" (3.78mm)
Shield Type
Braid
Impedance
100 Ohms
Length
Enter Number of Feet in Order Quantity
Jacket Color
White
Usage
-
Features
-
Conductor Material
Copper, Silver Coated
Dielectric Material
Fluorinated Ethylene Propylene (FEP)
Dielectric Diameter
0.054" (1.37mm)
Shield Material
Aluminum; Copper, Tinned
Shield Coverage
90%
VoP, Velocity of Propagation
76.0
Operating Temperature
-
Spool Size
1100.0' (335.28m)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5,996
Check for Additional Incoming Stock
All prices are in NZD
Digi-Spool®, Continuous Spool
QuantityUnit PriceExt Price
1$22.82000$22.82
5$20.36600$101.83
10$19.38500$193.85
25$18.15240$453.81
50$17.26320$863.16
100$16.41100$1,641.10
Manufacturers Standard Package
Unit Price without GST:$22.82000
Unit Price with GST:$26.24300