1-1825137-6 | |
|---|---|
DigiKey Part Number | 450-2381-ND |
Manufacturer | |
Manufacturer Product Number | 1-1825137-6 |
Description | SWITCH TOGGLE SPDT 5A 120V |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Toggle Switch SPDT Panel Mount |
Datasheet | Datasheet |
EDA/CAD Models | 1-1825137-6 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Panel Mount | |
Circuit | ||
Switch Function | ||
Current Rating (Amps) | 5A (AC/DC) | |
Voltage Rating - AC | 120 V | |
Voltage Rating - DC | 28 V | |
Actuator Type | Standard Round | |
Actuator Length | 10.41mm | |
Illumination | Non-Illuminated | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Termination Style | PC Pin | |
Panel Cutout Dimensions | Circular - 6.35mm Dia | |
Bushing Thread | 1/4-40 | |
Ingress Protection | - | |
Features | Epoxy Sealed Terminals | |
Operating Temperature | -30°C ~ 85°C | |
Actuator Material | Brass, Nickel Plated | |
Electrical Life | 6,000 Cycles | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $9.19000 | $9.19 |
| 10 | $7.93400 | $79.34 |
| 25 | $7.48320 | $187.08 |
| 50 | $7.15780 | $357.89 |
| 100 | $6.84640 | $684.64 |
| 300 | $6.37910 | $1,913.73 |
| 500 | $6.17246 | $3,086.23 |
| 1,000 | $5.90228 | $5,902.28 |
| Unit Price without GST: | $9.19000 |
|---|---|
| Unit Price with GST: | $10.56850 |