10000 pF ±10% 50V Ceramic Capacitor X7R 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0402B103K500CT

DigiKey Part Number
1292-1628-2-ND - Tape & Reel (TR)
1292-1628-1-ND - Cut Tape (CT)
1292-1628-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
0402B103K500CT
Description
CAP CER 10000PF 50V X7R 0402
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
10000 pF ±10% 50V Ceramic Capacitor X7R 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
0402B103K500CT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0402 (1005 Metric)
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.022" (0.55mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 827,929
Check for Additional Incoming Stock
All prices are in NZD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.18000$0.18
10$0.01800$0.18
50$0.00920$0.46
100$0.00770$0.77
500$0.00508$2.54
1,000$0.00433$4.33
2,500$0.00353$8.83
5,000$0.00307$15.35
* All Digi-Reel orders will add a $10.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000$0.00213$21.30
20,000$0.00202$40.40
30,000$0.00201$60.30
50,000$0.00199$99.50
70,000$0.00190$133.00
100,000$0.00180$180.00
120,000$0.00176$211.20
240,000$0.00171$410.40
250,000$0.00159$397.50
Manufacturers Standard Package
Unit Price without GST:$0.18000
Unit Price with GST:$0.20700