25.2V Clamp 60.3A Ipp Tvs Diode Through Hole DO-201
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1.5KE18A

DigiKey Part Number
1.5KE18ALFTR-ND - Tape & Reel (TR)
1.5KE18ALFCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
1.5KE18A
Description
TVS DIODE 15.3VWM 25.2VC DO201
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
25.2V Clamp 60.3A Ipp Tvs Diode Through Hole DO-201
Datasheet
 Datasheet
EDA/CAD Models
1.5KE18A Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Peak Pulse (10/1000µs)
60.3A
Mfr
Power - Peak Pulse
1500W (1.5kW)
Series
Power Line Protection
No
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Applications
General Purpose
Part Status
Active
Operating Temperature
-55°C ~ 175°C (TJ)
Type
Zener
Mounting Type
Through Hole
Unidirectional Channels
1
Package / Case
DO-201AA, DO-27, Axial
Voltage - Reverse Standoff (Typ)
15.3V
Supplier Device Package
Voltage - Breakdown (Min)
17.1V
Base Product Number
Voltage - Clamping (Max) @ Ipp
25.2V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
1.5KE18ASTMicroelectronics1,603497-11373-1-ND$2.25000Direct
1.5KE18ADiotec Semiconductor9274878-1.5KE18ACT-ND$1.64000Direct
1.5KE18A/BYAGEO1,44613-1.5KE18A/BCT-ND$0.49000Similar
In-Stock: 137
Check for Additional Incoming Stock
All prices are in NZD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$1.94000$1.94
10$1.20900$12.09
100$0.78870$78.87
500$0.60730$303.65
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,200$0.44595$535.14
2,400$0.40679$976.30
3,600$0.38684$1,392.62
6,000$0.36441$2,186.46
8,400$0.35762$3,004.01
Manufacturers Standard Package
Unit Price without GST:$1.94000
Unit Price with GST:$2.23100