ATSAMD21 Arduino MKR Zero with Headers SAM D, Maker ARM® Cortex®-M0+ MCU 32-Bit Embedded Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
ATSAMD21 Arduino MKR Zero with Headers SAM D, Maker ARM® Cortex®-M0+ MCU 32-Bit Embedded Evaluation Board
ABX00012 back
ABX00012
ABX00012

ABX00012

DigiKey Part Number
1050-1137-ND
Manufacturer
Manufacturer Product Number
ABX00012
Description
ARDUINO MKR ZERO W/ HDR ATSAMD21
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
The Arduino MKR Zero with Headers (ABX00012) is a mircrocontroller board featuring the ATSAMD21 MCU with an ARM® Cortex®-M0+ core processor. This 32-bit board operates at a clock speed of 48 MHz and uses a 3.3V logic level, making it ideal for a wide range of embedded applications. It supports the Arduino MKR interconnect system, providing seamless integration with other MKR boards and modules.
Datasheet
 Datasheet
EDA/CAD Models
ABX00012 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Active
Type
MCU 32-Bit
Core Processor
ARM® Cortex®-M0+
Platform
Utilized IC / Part
ATSAMD21
Mounting Type
Fixed
Contents
Board(s)
Interconnect System
Arduino MKR
Suggested Programming Environment
Arduino
Note
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 880
Check for Additional Incoming Stock
All prices are in NZD
Box
QuantityUnit PriceExt Price
1$57.00000$57.00
10$55.86700$558.67
25$54.89880$1,372.47
50$53.43740$2,671.87
100$51.00760$5,100.76
250$48.74216$12,185.54
Manufacturers Standard Package
Unit Price without GST:$57.00000
Unit Price with GST:$65.55000