ABX00023 | |
|---|---|
DigiKey Part Number | 1050-1162-ND |
Manufacturer | |
Manufacturer Product Number | ABX00023 |
Description | ARDUINO MKR WIFI 1010 |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | The Arduino MKR WiFi 1010 is a compact yet powerful board designed for Wi-Fi-based IoT applications, featuring the SAMD21 ARM Cortex-M0+ microcontroller and the NINA-W102 module for 802.11 b/g/n Wi-Fi connectivity. With 256KB Flash, 32KB SRAM, and a 48MHz clock speed, it delivers efficient processing while maintaining low power consumption. It includes 22 digital I/O pins, 7 analog inputs, and 12 PWM channels, supporting I2C, I2S, SPI, and UART communication. A built-in Li-Po charging circuit allows operation on battery or external 5V power, making it ideal for secure, battery-powered IoT projects with SHA-256 encryption for data protection. |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Arduino | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Transceiver; 802.11 b/g/n (Wi-Fi, WiFi, WLAN) | |
Frequency | 2.4GHz | |
Contents | Board(s) | |
Antenna Type | - | |
Utilized IC / Part | NINA-W10 | |
Note | - | |
RF Type | 802.11 b/g/n (WiFi/WLAN/Wi-Fi 4) | |
RF Frequency | 2.4GHz | |
Function | Transceiver |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $72.71000 | $72.71 |
| 10 | $71.25000 | $712.50 |
| 25 | $70.02640 | $1,750.66 |
| 50 | $68.16260 | $3,408.13 |
| 100 | $65.07520 | $6,507.52 |
| 250 | $62.17032 | $15,542.58 |
| Unit Price without GST: | $72.71000 |
|---|---|
| Unit Price with GST: | $83.61650 |