ABX00042 | |
|---|---|
DigiKey Part Number | 1050-ABX00042-ND |
Manufacturer | |
Manufacturer Product Number | ABX00042 |
Description | PORTENTA H7 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | The Arduino Portenta H7 (ABX00042) is a high-performance microcontroller board featuring the dual-core ARM® Cortex®-M4 and 32 bit Cortex®-M7 MCUs, designed for advanced embedded applications. It offers versatile programming environments including Arduino IDE, JavaScript, Mbed-Enabled, MicroPython, and TensorFlow Lite. The board operates at a logic level voltage of 3.3V and includes a variety of peripheral interfaces such as I2C, UART, I2S, CAN and SPI. It offers wireless connectivity with 802.11 b/g/n and Bluetooth 4.1. Ideal for complex IoT projects, the Portenta H7 combines robust processing power with flexible connectivity options. |
Datasheet | Datasheet |
EDA/CAD Models | ABX00042 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | MCU 32-Bit | |
Core Processor | ARM® Cortex®-M4, Cortex®-M7 | |
Platform | ||
Utilized IC / Part | STM32H747XI | |
Mounting Type | Fixed | |
Contents | Board(s), Accessories | |
Interconnect System | Arduino MKR | |
Suggested Programming Environment | Arduino, Javascript, Mbed-Enabled, MicroPython, TensorFlow Lite | |
Note | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $208.09000 | $208.09 |
| 10 | $203.92200 | $2,039.22 |
| 25 | $200.39520 | $5,009.88 |
| 50 | $195.07900 | $9,753.95 |
| Unit Price without GST: | $208.09000 |
|---|---|
| Unit Price with GST: | $239.30350 |