STM32H747 Portenta H7 Lite STM32H7, Pro ARM® Cortex®-M4, Cortex®-M7 MCU 32-Bit Embedded Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
STM32H747 Portenta H7 Lite STM32H7, Pro ARM® Cortex®-M4, Cortex®-M7 MCU 32-Bit Embedded Evaluation Board
ASX00049 | DigiKey

ABX00045

DigiKey Part Number
1050-ABX00045-ND
Manufacturer
Manufacturer Product Number
ABX00045
Description
PORTENTA H7 LITE
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
The Arduino Portenta H7 Lite (ABX00045) is a high-performance evaluation board featuring the 32 bit STM32H747 dual-core ARM Cortex-M4 and Cortex-M7 MCUs. This board offers connectivity options with support for I2C, UART, SPI, and other peripheral interfaces, making it suitable for advanced embedded applications. The Portenta H7 Lite supports multiple programming environments, including Arduino IDE, JavaScript, Mbed-Enabled, MicroPython, and TensorFlow Lite, providing flexibility for development needs.
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Type
MCU 32-Bit
Core Processor
ARM® Cortex®-M4, Cortex®-M7
Platform
Utilized IC / Part
STM32H747
Mounting Type
Fixed
Contents
Board(s)
Interconnect System
Arduino MKR
Suggested Programming Environment
Arduino, Javascript, Mbed-Enabled, MicroPython, TensorFlow Lite
Note
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 329
Check for Additional Incoming Stock
All prices are in NZD
Bulk
QuantityUnit PriceExt Price
1$144.69000$144.69
10$141.80500$1,418.05
25$139.33960$3,483.49
50$135.64860$6,782.43
100$129.49250$12,949.25
Manufacturers Standard Package
Unit Price without GST:$144.69000
Unit Price with GST:$166.39350