STM32H747 Portenta H7 STM32H7, Pro ARM® Cortex®-M4, Cortex®-M7 MCU 32-Bit Embedded Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
STM32H747 Portenta H7 STM32H7, Pro ARM® Cortex®-M4, Cortex®-M7 MCU 32-Bit Embedded Evaluation Board
ASX00049 | DigiKey

ABX00046

DigiKey Part Number
1050-ABX00046-ND
Manufacturer
Manufacturer Product Number
ABX00046
Description
PORTENTA H7 LITE CONNECTED
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
The Arduino Portenta H7 Lite (ABX00046) is a high-performance embedded evaluation board featuring the STM32H747 dual-core 32 bit ARM® Cortex®-M4 and Cortex®-M7 MCUs. It supports Arduino MKR interconnect system and offers versatile programming options including Arduino IDE, Javascript, Mbed-Enabled, MicroPython, and TensorFlow Lite. With ethernet connectivity from the LAN8742AI, wireless 802.11 b/g/n and Bluetooth 4.1 from the LBEE5KL1DX The board is designed for advanced applications requiring flexible connectivity. Ideal for prototype development, it provides a comprehensive platform for engineers to explore and implement complex embedded solutions.
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Type
MCU 32-Bit
Core Processor
ARM® Cortex®-M4, Cortex®-M7
Platform
Utilized IC / Part
STM32H747
Mounting Type
Fixed
Contents
Board(s), Cable(s), Accessories
Interconnect System
Arduino MKR
Suggested Programming Environment
Arduino, Javascript, Mbed-Enabled, MicroPython, TensorFlow Lite
Note
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 459
Check for Additional Incoming Stock
All prices are in NZD
Bulk
QuantityUnit PriceExt Price
1$195.11000$195.11
10$191.20500$1,912.05
25$187.89840$4,697.46
50$182.92960$9,146.48
100$174.63510$17,463.51
Manufacturers Standard Package
Unit Price without GST:$195.11000
Unit Price with GST:$224.37650