ABX00162 | |
|---|---|
DigiKey Part Number | 1050-ABX00162-ND |
Manufacturer | |
Manufacturer Product Number | ABX00162 |
Description | ARDUINO UNO Q 2GB RAM 16GB EMMC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | The Arduino UNO Q ABX00162 (2GB) is a hybrid single-board computer and microcontroller development board with USB-C connectivity supporting PC-connected or standalone operation. It combines a Qualcomm® Arm® Cortex®-A53 Quad-core 2.0GHz CPU running a full Linux environment with an STM32U585 Arm® Cortex®-M33 160MHz MCU running Zephyr OS. The MCU supports 3.3V/5V logic and offers UART, I²C, SPI, JTAG, I³C, CAN interfaces; a Qwiic connector for fast prototyping, and an onboard LED matrix with 4 user-controlled RGB LEDs for user feedback. The CPU is coupled with 2GB LPDDR4 RAM and 16GB eMMC storage, and numerous high-speed 1.8V logic GPIO, allowing additional interfaces to be accessed via carrier boards. With the onboard 2.4/5GHz Wi-Fi and Bluetooth wireless connectivity, the UNO Q ABX000162 is ideal for makers, students, and professionals needing advanced Linux + MCU performance in the classic Arduino form factor. |
Datasheet | Datasheet |
Category | RAM Capacity/Installed 2GB/2GB |
Manufacturer Arduino | Storage Interface eMMC Flash, LPDDR4 |
Series | Video Outputs MIPI-DSI |
Packaging Box | USB USB-C |
Part Status Active | Digital I/O Lines 18 |
Core Processor ARM® Cortex®-A53, Cortex®-M33 | Analog Input:Output 2:0 |
Speed 2GHz | Watchdog Timer Yes |
Number of Cores 4 | Contents Board(s) |
Size / Dimension 2.700" x 2.098" (68.58mm x 53.30mm) | Operating Temperature -10°C ~ 60°C |
Expansion Site/Bus CAN, I2C, JTAG, SPI, UART | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $80.38000 | $80.38 |
| Unit Price without GST: | $80.38000 |
|---|---|
| Unit Price with GST: | $92.43700 |