1 kOhms ±1% 0.75W, 3/4W Chip Resistor 1206 (3216 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant, Pulse Withstanding Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CHP1206AFX-1001ELF

DigiKey Part Number
118-CHP1206AFX-1001ELFTR-ND - Tape & Reel (TR)
118-CHP1206AFX-1001ELFCT-ND - Cut Tape (CT)
118-CHP1206AFX-1001ELFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CHP1206AFX-1001ELF
Description
RESHIGHPOWERA 1206 1K 1% 3/4W TC
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
1 kOhms ±1% 0.75W, 3/4W Chip Resistor 1206 (3216 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant, Pulse Withstanding Thick Film
Datasheet
 Datasheet
EDA/CAD Models
CHP1206AFX-1001ELF Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant, Pulse Withstanding
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
1206 (3216 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.122" L x 0.063" W (3.10mm x 1.60mm)
Height - Seated (Max)
0.026" (0.65mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 19,600
Check for Additional Incoming Stock
All prices are in NZD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.84000$0.84
10$0.47300$4.73
25$0.39240$9.81
50$0.31200$15.60
100$0.27370$27.37
250$0.25248$63.12
500$0.23564$117.82
* All Digi-Reel orders will add a $10.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000$0.22111$1,105.55
10,000$0.21030$2,103.00
15,000$0.20385$3,057.75
25,000$0.19732$4,933.00
35,000$0.19680$6,888.00
50,000$0.19629$9,814.50
Manufacturers Standard Package
Unit Price without GST:$0.84000
Unit Price with GST:$0.96600