CL05A225MQ5NNNC | |
|---|---|
DigiKey Part Number | 1276-1469-2-ND - Tape & Reel (TR) 1276-1469-1-ND - Cut Tape (CT) 1276-1469-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CL05A225MQ5NNNC |
Description | CAP CER 2.2UF 6.3V X5R 0402 |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 2.2 µF ±20% 6.3V Ceramic Capacitor X5R 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CL05A225MQ5NNNC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.18000 | $0.18 |
| 10 | $0.04200 | $0.42 |
| 50 | $0.02820 | $1.41 |
| 100 | $0.02370 | $2.37 |
| 500 | $0.01658 | $8.29 |
| 1,000 | $0.01441 | $14.41 |
| 2,500 | $0.01213 | $30.32 |
| 5,000 | $0.01076 | $53.80 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $0.00963 | $96.30 |
| 20,000 | $0.00871 | $174.20 |
| 30,000 | $0.00825 | $247.50 |
| 50,000 | $0.00774 | $387.00 |
| 70,000 | $0.00744 | $520.80 |
| 100,000 | $0.00715 | $715.00 |
| 120,000 | $0.00701 | $841.20 |
| 240,000 | $0.00656 | $1,574.40 |
| 250,000 | $0.00653 | $1,632.50 |
| Unit Price without GST: | $0.18000 |
|---|---|
| Unit Price with GST: | $0.20700 |