4.7 µF ±10% 6.3V Ceramic Capacitor X7R 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CL10B475KQ8NQNC

DigiKey Part Number
1276-2087-2-ND - Tape & Reel (TR)
1276-2087-1-ND - Cut Tape (CT)
1276-2087-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CL10B475KQ8NQNC
Description
CAP CER 4.7UF 6.3V X7R 0603
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
4.7 µF ±10% 6.3V Ceramic Capacitor X7R 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CL10B475KQ8NQNC Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
-
Thickness (Max)
0.035" (0.90mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 730,781
Check for Additional Incoming Stock
All prices are in NZD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.26000$0.26
10$0.14600$1.46
50$0.10240$5.12
100$0.08880$8.88
500$0.06628$33.14
1,000$0.05936$59.36
* All Digi-Reel orders will add a $10.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000$0.04898$195.92
8,000$0.04513$361.04
12,000$0.04320$518.40
20,000$0.04107$821.40
28,000$0.03982$1,114.96
40,000$0.03863$1,545.20
48,000$0.03806$1,826.88
96,000$0.03615$3,470.40
100,000$0.03604$3,604.00
Manufacturers Standard Package
Unit Price without GST:$0.26000
Unit Price with GST:$0.29900