CL10B562KB8NNNC | |
|---|---|
DigiKey Part Number | 1276-2091-2-ND - Tape & Reel (TR) 1276-2091-1-ND - Cut Tape (CT) 1276-2091-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CL10B562KB8NNNC |
Description | CAP CER 5600PF 50V X7R 0603 |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 5600 pF ±10% 50V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CL10B562KB8NNNC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.18000 | $0.18 |
| 10 | $0.05700 | $0.57 |
| 50 | $0.03800 | $1.90 |
| 100 | $0.03250 | $3.25 |
| 500 | $0.02302 | $11.51 |
| 1,000 | $0.02011 | $20.11 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.01582 | $63.28 |
| 8,000 | $0.01423 | $113.84 |
| 12,000 | $0.01344 | $161.28 |
| 20,000 | $0.01256 | $251.20 |
| 28,000 | $0.01204 | $337.12 |
| 40,000 | $0.01155 | $462.00 |
| 48,000 | $0.01132 | $543.36 |
| 96,000 | $0.01053 | $1,010.88 |
| 100,000 | $0.01049 | $1,049.00 |
| Unit Price without GST: | $0.18000 |
|---|---|
| Unit Price with GST: | $0.20700 |